Siliup SP60N01BGHMT
| Manufacturer | SiliupAsian Brands |
| MPN | SP60N01BGHMT |
| LCSC Part # | C50199170 |
| Packaging | STOLL-8L |
| Customer # | |
| Key Attributes | MOSFET 60V 340A STOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | STOLL-8L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340A | |
| Output Capacitance(Coss) | 2.17nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 356W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 1.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.82nF | |
| Gate Charge(Qg) | 138nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
In-Stock: 3,906
3,906 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0042 | $ 1.00 |
| 10+ | $ 0.8041 | $ 8.04 |
| 30+ | $ 0.7031 | $ 21.09 |
| 100+ | $ 0.6039 | $ 60.39 |
| 500+ | $ 0.5436 | $ 271.80 |
| 1,000+ | $ 0.5127 | $ 512.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | STOLL-8L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340A | |
| Output Capacitance(Coss) | 2.17nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 356W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 1.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.82nF | |
| Gate Charge(Qg) | 138nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



