TE Connectivity 1-2212115-4
| Manufacturer | |
| MPN | 1-2212115-4 |
| LCSC Part # | C5018447 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 10P Right Angle Through Hole,Right Angle Edgeboard Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Copper alloy | |
| Operating Temperature | - | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The next-generation multi-beam card edge connectors deliver optimal overall power and signal density to meet server market requirements for performance, form factor, and cost. These connectors are also suited for global datacom applications to reduce costs. Representing the next generation of the current SEC-II power card edge product line, these connectors provide superior current and signal density through a unique design. The scalable and modular architecture also supports greater flexibility in configuration and PCB design.
Features
- High density: highest signal density on the market, saving 60% signal space; 30% higher power density compared to previous products; finer pitch with 1.00mm signal pitch and 7.26mm power pitch; larger power contacts up to 43A
- Improved mating tolerance: better floatability in blind-mate applications, ±2.0mm (X), ±1.54mm (Y); wider gaps between PCB pads for signal contacts to prevent solder bridging, with 1.3mm larger pads for easier alignment; supports two PCB thicknesses, 1.57mm and 2.36mm
- Modular design: universal power and signal contact modules; flexible configuration of contact quantities and positions; enhanced scalability (AC and DC, low power and high power)
- Superior performance: excellent mechanical and electrical performance; easy mating and unmating with appropriate retention force; low-level contact resistance
Applications
- Data Centers
- Telecommunications
- Industrial Automation Equipment
- Power Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.8757 | $ 45.88 |
| 200+ | $ 17.7533 | $ 3550.66 |
| 500+ | $ 17.129 | $ 8564.50 |
| 1,000+ | $ 16.8214 | $ 16821.40 |
Standard Packaging56/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Copper alloy | |
| Operating Temperature | - | |
| Number of Pins | 10P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The next-generation multi-beam card edge connectors deliver optimal overall power and signal density to meet server market requirements for performance, form factor, and cost. These connectors are also suited for global datacom applications to reduce costs. Representing the next generation of the current SEC-II power card edge product line, these connectors provide superior current and signal density through a unique design. The scalable and modular architecture also supports greater flexibility in configuration and PCB design.
Features
- High density: highest signal density on the market, saving 60% signal space; 30% higher power density compared to previous products; finer pitch with 1.00mm signal pitch and 7.26mm power pitch; larger power contacts up to 43A
- Improved mating tolerance: better floatability in blind-mate applications, ±2.0mm (X), ±1.54mm (Y); wider gaps between PCB pads for signal contacts to prevent solder bridging, with 1.3mm larger pads for easier alignment; supports two PCB thicknesses, 1.57mm and 2.36mm
- Modular design: universal power and signal contact modules; flexible configuration of contact quantities and positions; enhanced scalability (AC and DC, low power and high power)
- Superior performance: excellent mechanical and electrical performance; easy mating and unmating with appropriate retention force; low-level contact resistance
Applications
- Data Centers
- Telecommunications
- Industrial Automation Equipment
- Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

