LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BAT54SDW-7-F-HXY product image
  • BAT54SDW-7-F-HXY thumbnail 1
  • BAT54SDW-7-F-HXY thumbnail 2
  • BAT54SDW-7-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAT54SDW-7-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAT54SDW-7-F-HXY
LCSC Part #
C50177005
Packaging
SOT-363
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOT-363
Datasheetpdf iconHXY MOSFET BAT54SDW-7-F-HXY
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.068$ 0.0612$ 0.61
100+$ 0.0539$ 0.0486$ 4.86
300+$ 0.0469$ 0.0423$ 12.69
3,000+$ 0.0416$ 0.0375$ 112.50
6,000+$ 0.0374$ 0.0337$ 202.20
9,000+$ 0.0353$ 0.0318$ 286.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-363
Diode Configuration2 Pair Series Connection
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Fast switching
  • Compact SMT package
  • PN junction guard ring for transient and ESD protection
  • Available in lead-free version