GOODWORK ULN2003
| Manufacturer | GOODWORKAsian Brands |
| MPN | ULN2003 |
| LCSC Part # | C50176443 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 50V Seven channels BJT 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2003 is a high-voltage, high-current Darlington transistor array, each containing seven open-collector common-emitter pairs. Each pair is rated at 500mA. The device includes freewheeling diodes for driving inductive loads, with input and output pins in reverse arrangement to simplify PCB layout. It is capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, incandescent lamps, thermal printheads, and high-power buffers. The ULN2003 is available in a compact 16-pin package.
Features
- Rated collector current 500mA (single output)
- High voltage output: 50V
- Integrated output clamp diodes
- Input compatible with multiple logic types
- Relay driver applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1121 | $ 0.56 |
| 50+ | $ 0.0926 | $ 4.63 |
| 150+ | $ 0.0828 | $ 12.42 |
| 500+ | $ 0.0755 | $ 37.75 |
| 3,500+ | $ 0.0696 | $ 243.60 |
| 7,000+ | $ 0.0667 | $ 466.90 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GOODWORK | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2003 is a high-voltage, high-current Darlington transistor array, each containing seven open-collector common-emitter pairs. Each pair is rated at 500mA. The device includes freewheeling diodes for driving inductive loads, with input and output pins in reverse arrangement to simplify PCB layout. It is capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, incandescent lamps, thermal printheads, and high-power buffers. The ULN2003 is available in a compact 16-pin package.
Features
- Rated collector current 500mA (single output)
- High voltage output: 50V
- Integrated output clamp diodes
- Input compatible with multiple logic types
- Relay driver applications
C50176443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



