LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP SB10100L product image
  • SB10100L thumbnail 1
  • SB10100L thumbnail 2
  • SB10100L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP SB10100LRoHS

Manufacturer
SEPAsian Brands
MPN
SB10100L
LCSC Part #
C50176382
Packaging
TO-277B
Customer #
Key Attributes
100V 1 Independent 720mV@10A 10A TO-277B Single Diodes RoHS
Datasheetpdf iconSEP SB10100L
In-Stock: 3,340
3,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1402$ 0.70
50+$ 0.1108$ 5.54
150+$ 0.0961$ 14.42
500+$ 0.0851$ 42.55
2,500+$ 0.0763$ 190.75
5,000+$ 0.0719$ 359.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSEP
PackagingTO-277B
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)720mV@10A
Reverse Leakage Current (Ir)200uA
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Schottky barrier chip
  • High thermal reliability
  • Patented super barrier rectifier technology
  • High forward surge capability
  • Ultra-low power loss, high efficiency
  • Excellent high-temperature stability
  • Plastic material complies with UL 94V-0 flammability rating
  • Terminal solderability
  • Polarity: cathode band
  • Mounting position: any
  • Marking: part number
  • Lead-free: RoHS compliant/lead-free version