LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOYAMICRO BY25D40ESMIG(R) product image
  • BY25D40ESMIG(R) thumbnail 1
  • BY25D40ESMIG(R) thumbnail 2
  • BY25D40ESMIG(R) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOYAMICRO BY25D40ESMIG(R)RoHS

Manufacturer
BOYAMICROAsian Brands
MPN
BY25D40ESMIG(R)
LCSC Part #
C50176339
Packaging
USON-8(2x3)
Customer #
Key Attributes
4Mbit 2.7V~3.6V 108MHz SPI USON-8(2x3) Memory (ICs) RoHS
Datasheetpdf iconBOYAMICRO BY25D40ESMIG(R)
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1008$ 0.50
50+$ 0.0986$ 4.93
150+$ 0.0971$ 14.57
500+$ 0.0956$ 47.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerBOYAMICRO
PackagingUSON-8(2x3)
Memory Size4Mbit
Voltage - Supply2.7V~3.6V
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)300ms
Write Cycle Time(tWC)15ms
Page Programming Time (Tpp)800us
InterfaceSPI
Standby Supply Current5uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BY25D40ES is a 4Mb SPI Flash memory supporting Dual SPI mode, featuring serial clock, chip select, and serial data input/output pins. The data transfer rate in dual output mode reaches up to 108Mbps. The device operates from a single low-voltage supply with a voltage range of 2.7V~3.6V. In addition, the device supports JEDEC-standard manufacturer and device identification codes.

Features

AI Translation
  • Serial Peripheral Interface
  • Standard SPI: SCLK, /CS, SI, SO, /WP
  • Dual SPI: SCLK, /CS, IO0, IO1, /WP
  • Read
  • Normal Read (Serial): 55MHz clock rate
  • Fast Read (Serial): 108MHz clock rate
  • Dual Read: 108MHz clock rate
  • Program
  • Serial input page program, 256 bytes maximum
  • Erase
  • Block Erase (64/32 KB)
  • Sector Erase (4 KB)
  • Chip Erase
  • Program/Erase Speed
  • Page program time: 0.8ms typical
  • Sector erase time: 100ms typical
  • Block erase time: 0.3/0.5s typical
  • Chip erase time: 3s typical
  • Flexible Architecture
  • 4K-byte sectors
  • 32/64K-byte blocks
  • Low Power Consumption
  • Maximum operating current 20mA
  • Maximum power-down current 5uA
  • Software/Hardware Write Protection
  • Protection enabled/disabled via WP pin
  • Software write protection for all or part of memory
  • Selectable top or bottom, sector or block
  • Single Supply Voltage
  • Full voltage range: 2.7~3.6V
  • Temperature Range
  • Commercial (0°C~+70°C)
  • Industrial (-40°C~+85°C)
  • Endurance/Data Retention
  • Typical 100,000 program-erase cycles per sector
  • Typical 20-year data retention
  • Advanced Features
  • 128-bit identification code per device