LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOYAMICRO BY25FQ64ESSIG(T) product image
  • BY25FQ64ESSIG(T) thumbnail 1
  • BY25FQ64ESSIG(T) thumbnail 2
  • BY25FQ64ESSIG(T) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOYAMICRO BY25FQ64ESSIG(T)RoHS

Manufacturer
BOYAMICROAsian Brands
MPN
BY25FQ64ESSIG(T)
LCSC Part #
C50172601
Packaging
SOP-8-208mil
Customer #
Key Attributes
2.7V~3.6V 64Mbit 133MHz SPI SOP-8-208mil Memory (ICs) RoHS
Datasheetpdf iconBOYAMICRO BY25FQ64ESSIG(T)
In-Stock: 379
379 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.945$ 0.95
10+$ 0.7712$ 7.71
30+$ 0.6842$ 20.53
95+$ 0.5973$ 56.74
475+$ 0.5458$ 259.26
1,045+$ 0.52$ 543.40
Standard Packaging95/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerBOYAMICRO
PackagingSOP-8-208mil
Voltage - Supply2.7V~3.6V
Memory Size64Mbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Data Retention - TDR (Year)20 Years
Page Programming Time (Tpp)160us
Standby Supply Current9uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging95
Sales UnitPiece

Features

AI Translation
  • Serial Peripheral Interface
  • Standard SPI: SCLK, /CS, SI, SO, /WP, /HOLD
  • Dual SPI: SCLK, /CS, IO0, IO1, /WP, /HOLD
  • Quad SPI: SCLK, /CS, IO0, IO1, IO2, IO3
  • QPI: SCLK, /CS, IO0, IO1, IO2, IO3
  • DTR (Double Transfer Rate) Read
  • Read
  • Normal Read (Serial): 88MHz clock rate
  • Fast Read (Serial): 133MHz clock rate with 30PF load
  • Dual I/O data transfer rate up to 266Mbits/s
  • Quad I/O data transfer rate up to 532Mbits/s
  • QPI data transfer rate up to 532Mbits/s
  • DTR Quad I/O data transfer rate up to 672Mbits/s
  • XIP support: continuous read with 8/16/32/64-byte wrap
  • Program
  • Serial input page program, up to 256 bytes
  • Program suspend and resume
  • Erase
  • Block Erase (64/32 KB)
  • Sector Erase (4 KB)
  • Chip Erase
  • Erase suspend and resume
  • Program/Erase Speed
  • Page program time: typical 0.16ms
  • Sector erase time: typical 25ms
  • Block erase time: typical 0.06/0.12s
  • Chip erase time: typical 15s
  • Flexible Architecture
  • 4K-byte sectors
  • 32/64K-byte blocks
  • Low Power
  • Typical standby current 9 μA
  • Typical power-down current 1 μA
  • Software/Hardware Write Protection
  • Three 1024-byte security registers with one-time programmable lock
  • SFDP registers
  • Protection enable/disable via /WP pin
  • Software write protection for all or part of memory
  • Selectable top or bottom, sector or block
  • Single Supply Voltage
  • Full voltage range: 2.7~3.6V
  • Temperature Range
  • Industrial (-40℃ to +85℃)
  • Endurance/Data Retention
  • Typical 100,000 program-erase cycles per sector
  • Typical 20-year data retention