LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE AZ23C18 product image
  • AZ23C18 thumbnail 1
  • AZ23C18 thumbnail 2
  • AZ23C18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE AZ23C18RoHS

Manufacturer
LGEAsian Brands
MPN
AZ23C18
LCSC Part #
C50168059
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 300mW SOT-23
Datasheetpdf iconLGE AZ23C18
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0306$ 0.61
200+$ 0.0236$ 4.72
600+$ 0.0197$ 11.82
3,000+$ 0.0174$ 52.20
9,000+$ 0.0154$ 138.60
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)-
Impedance(Zzt)50Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)-
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zener diodes in common anode configuration
  • 300 mW power dissipation rating
  • Ideal for automatic insertion
  • ΔVz ≤5% between two diodes in the same package
  • Common cathode version available, see DZ series
  • Lead-free version also available