CND-tek YX-A11-R430848-RT0850
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R430848-RT0850 |
| LCSC Part # | C50159079 |
| Packaging | - |
| Customer # | |
| Key Attributes | Receiver 6.5uH 70mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 6.5uH | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 6.5uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 368
368 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.477 | $ 0.48 |
| 10+ | $ 0.3773 | $ 3.77 |
| 30+ | $ 0.3359 | $ 10.08 |
| 100+ | $ 0.2822 | $ 28.22 |
| 450+ | $ 0.2592 | $ 116.64 |
| 900+ | $ 0.2454 | $ 220.86 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 6.5uH | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 6.5uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 70mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



