Diptronics TA3-6R3K-V-T/R
| Manufacturer | DiptronicsAsian Brands |
| MPN | TA3-6R3K-V-T/R |
| LCSC Part # | C501583 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,6x6mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 1.12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 550 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 329
329 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4541 | $ 0.45 |
| 10+ | $ 0.3369 | $ 3.37 |
| 30+ | $ 0.2865 | $ 8.60 |
Standard Packaging550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,6x6mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 1.12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 550 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



