Diptronics TA3-2W2-V-T/R
| Manufacturer | DiptronicsAsian Brands |
| MPN | TA3-2W2-V-T/R |
| LCSC Part # | C501522 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 185gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,6x6mm | |
| with Bracket | With Bracket | |
| PressForce | 1.85N | |
| Length | 6mm | |
| Height | 2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5727 | $ 0.57 |
| 10+ | $ 0.4575 | $ 4.58 |
| 30+ | $ 0.4079 | $ 12.24 |
| 100+ | $ 0.3472 | $ 34.72 |
| 600+ | $ 0.32 | $ 192.00 |
| 1,200+ | $ 0.3024 | $ 362.88 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD,6x6mm | |
| with Bracket | With Bracket | |
| PressForce | 1.85N | |
| Length | 6mm | |
| Height | 2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



