Infineon BSC054N04NSG
| Manufacturer | |
| MPN | BSC054N04NSG |
| LCSC Part # | C501505 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 81A TDSON-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 81A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 81A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- Qualified according to JEDEC for target applications
- N-channel; Normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Superior thermal resistance
- 100% Avalanche rated
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 6,523
6,523 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5747 | $ 0.57 |
| 10+ | $ 0.5065 | $ 5.07 |
| 30+ | $ 0.474 | $ 14.22 |
| 100+ | $ 0.4399 | $ 43.99 |
| 500+ | $ 0.4198 | $ 209.90 |
| 1,000+ | $ 0.4089 | $ 408.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 81A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 81A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.1nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- Qualified according to JEDEC for target applications
- N-channel; Normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Superior thermal resistance
- 100% Avalanche rated
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C501505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



