R+O HD304N070SG
| Manufacturer | R+OAsian Brands |
| MPN | HD304N070SG |
| LCSC Part # | C50132379 |
| Packaging | PDFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 48A PDFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 478pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.5pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 910pF | |
| Gate Charge(Qg) | 16nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 40 V
- Drain Current (ID) = 48 A
- RDS(on) < 6.5 mΩ at VGS = 10 V
- RDS(on) < 8 mΩ at VGS = 4.5 V
- Trench low-voltage power MOSFET technology
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- DC-DC converters
- Portable device applications
- Motor control
In-Stock: 30,165
30,165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1606 | $ 0.80 |
| 50+ | $ 0.1272 | $ 6.36 |
| 150+ | $ 0.1129 | $ 16.94 |
| 500+ | $ 0.0951 | $ 47.55 |
| 2,500+ | $ 0.0871 | $ 217.75 |
| 5,000+ | $ 0.0823 | $ 411.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | PDFN-8(3x3) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 478pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.5pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 910pF | |
| Gate Charge(Qg) | 16nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 40 V
- Drain Current (ID) = 48 A
- RDS(on) < 6.5 mΩ at VGS = 10 V
- RDS(on) < 8 mΩ at VGS = 4.5 V
- Trench low-voltage power MOSFET technology
- Voltage-controlled small-signal switching
- Fast switching speed
Applications
AI Translation
- DC-DC converters
- Portable device applications
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



