YXC Crystal Oscillators O98EL89CAI-112YLC-33.333M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | O98EL89CAI-112YLC-33.333M |
| LCSC Part # | C50132328 |
| Package | SMD7050-4P |
| Customer # | |
| Description | ±30ppm CMOS ±20ppm 1.8V 33.333MHz SMD7050-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7754 | $ 0.78 |
10+ | $ 0.619 | $ 6.19 |
30+ | $ 0.5425 | $ 16.28 |
100+ | $ 0.4659 | $ 46.59 |
500+ | $ 0.4196 | $ 209.80 |
1,000+ | $ 0.3957 | $ 395.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$