YXC Crystal Oscillators O98EL89CEI-112YLC-16M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | O98EL89CEI-112YLC-16M |
| LCSC Part # | C50132327 |
| Package | SMD7050-4P |
| Customer # | |
| Description | ±30ppm CMOS 3.3V ±20ppm 16MHz SMD7050-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7668 $ 0.7438 | $ 0.74 |
10+ | $ 0.6169 $ 0.5984 | $ 5.98 |
30+ | $ 0.5412 $ 0.5250 | $ 15.75 |
100+ | $ 0.467 $ 0.4530 | $ 45.30 |
500+ | $ 0.4228 $ 0.4102 | $ 205.10 |
1,000+ | $ 0.3992 $ 0.3873 | $ 387.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$