LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics NDPL-03V product image
  • NDPL-03V thumbnail 1
  • NDPL-03V thumbnail 2
  • NDPL-03V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics NDPL-03VRoHS

Manufacturer
DiptronicsAsian Brands
MPN
NDPL-03V
LCSC Part #
C501306
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 3 Position Through Hole
Datasheetpdf iconDiptronics NDPL-03V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7318$ 0.73
10+$ 0.593$ 5.93
50+$ 0.5236$ 26.18
100+$ 0.4557$ 45.57
500+$ 0.4134$ 206.70
1,000+$ 0.3923$ 392.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerDiptronics
PackagingThrough Hole,P=2.54mm
Number of Positions3
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Temperature-40℃~+85℃
Actuator ColorRed
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece