ST STTH12S06FP
| Manufacturer | |
| MPN | STTH12S06FP |
| LCSC Part # | C501062 |
| Packaging | TO-220AC-2 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 12A TO-220AC-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.4V@12A | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 12A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
STTH12S06 is a state of the art Ultrafast recovery diode. By the use of 600 V Pt doping Planar technology, this diode will outperform the power factor correction circuits operating in hardswitching conditions. The extremely low reverse recovery current of the STTH12S06, reduces significantly the switching power losses of the MOSFET, and thus increases the efficiency of the application. This allows designers to reduce the size of their heatsinks. This device is also intended for applications in power supplies and power conversions systems, and other power switching applications.
Features
- Ultrafast recovery
- Low reverse recovery current Reduces losses in diode and switching transistor
- Low thermal resistance
- Higher frequency operation Insulated voltage: 1500 VRMS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9352 | $ 0.94 |
| 10+ | $ 0.7597 | $ 7.60 |
| 30+ | $ 0.6712 | $ 20.14 |
| 100+ | $ 0.5827 | $ 58.27 |
| 500+ | $ 0.5312 | $ 265.60 |
| 1,000+ | $ 0.5038 | $ 503.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 3.4V@12A | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 12A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
STTH12S06 is a state of the art Ultrafast recovery diode. By the use of 600 V Pt doping Planar technology, this diode will outperform the power factor correction circuits operating in hardswitching conditions. The extremely low reverse recovery current of the STTH12S06, reduces significantly the switching power losses of the MOSFET, and thus increases the efficiency of the application. This allows designers to reduce the size of their heatsinks. This device is also intended for applications in power supplies and power conversions systems, and other power switching applications.
Features
- Ultrafast recovery
- Low reverse recovery current Reduces losses in diode and switching transistor
- Low thermal resistance
- Higher frequency operation Insulated voltage: 1500 VRMS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



