ST STPS30170DJF-TR
| Manufacturer | |
| MPN | STPS30170DJF-TR |
| LCSC Part # | C501054 |
| Packaging | Power-FLAT(5x6) |
| Customer # | |
| Key Attributes | 170V 1 Independent 950mV@30A 30A Power-FLAT(5x6) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | Power-FLAT(5x6) | |
| Voltage - DC Reverse (Vr) (Max) | 170V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 950mV@30A | |
| Reverse Leakage Current (Ir) | 15uA@170V | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 663
663 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2446 | $ 1.24 |
| 10+ | $ 1.0272 | $ 10.27 |
| 30+ | $ 0.9087 | $ 27.26 |
| 100+ | $ 0.774 | $ 77.40 |
| 500+ | $ 0.7156 | $ 357.80 |
| 1,000+ | $ 0.688 | $ 688.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | Power-FLAT(5x6) | |
| Voltage - DC Reverse (Vr) (Max) | 170V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 950mV@30A | |
| Reverse Leakage Current (Ir) | 15uA@170V | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



