LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STD6N62K3 product image
  • STD6N62K3 thumbnail 1
  • STD6N62K3 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST STD6N62K3RoHS

Manufacturer
MPN
STD6N62K3
LCSC Part #
C500962
Packaging
DPAK
Customer #
Key Attributes
MOSFET N-CH 620V 5.5A DPAK
Datasheetpdf iconST STD6N62K3
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8839$ 2.88
10+$ 2.8343$ 28.34
30+$ 2.8003$ 84.01
100+$ 2.7678$ 276.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingDPAK
Drain to Source Voltage620V
Output Capacitance(Coss)100pF
Current - Continuous Drain(Id)5.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation90W
Reverse Transfer Capacitance (Crss@Vds)17pF
RDS(on)950mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)875pF
Gate Charge(Qg)34nC
Vgs±30V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This MDmesh K3 Power MOSFET is the result of improvements applied to MDmesh technology, combined with a new optimized vertical structure. This device boasts an extremely low on-resistance, superior dynamic performance and high avalanche capability, rendering it suitable for the most demanding applications.

Features

AI Translation
  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Very low intrinsic capacitance
  • Improved diode reverse recovery characteristics
  • Zener-protected

Applications

AI Translation
  • Switching applications