ST STD3N40K3
| Manufacturer | |
| MPN | STD3N40K3 |
| LCSC Part # | C500955 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 400V 2A 3V 30W 2.7Ω@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 165pF | |
| Gate Charge(Qg) | 11nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This SuperMESH3™ power MOSFET is the result of improvements to STMicroelectronics' SuperMESH™ technology, combined with a newly optimized vertical structure. The device features ultra-low on-resistance, excellent dynamic performance, and high avalanche capability, making it suitable for the most demanding applications.
Features
AI Translation
- 100% avalanche tested
- Extremely high dv/dt capability
- Minimized gate charge
- Ultra-low intrinsic capacitance
- Improved diode reverse recovery characteristics
- Zener protection
Applications
AI Translation
- Switching applications
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8304 | $ 1.83 |
| 10+ | $ 1.7884 | $ 17.88 |
| 30+ | $ 1.7609 | $ 52.83 |
| 100+ | $ 1.7334 | $ 173.34 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 165pF | |
| Gate Charge(Qg) | 11nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This SuperMESH3™ power MOSFET is the result of improvements to STMicroelectronics' SuperMESH™ technology, combined with a newly optimized vertical structure. The device features ultra-low on-resistance, excellent dynamic performance, and high avalanche capability, making it suitable for the most demanding applications.
Features
AI Translation
- 100% avalanche tested
- Extremely high dv/dt capability
- Minimized gate charge
- Ultra-low intrinsic capacitance
- Improved diode reverse recovery characteristics
- Zener protection
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



