YJYCOIN YSPI1360S-270M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI1360S-270M |
| LCSC Part # | C50086718 |
| Packaging | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | 6A 27uH ±20% 56mΩ 6.5A Molded Inductor SMD,13.5x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 6A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 56mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0384$ 0.9138 | $ 0.91 |
| 10+ | $ 0.8415$ 0.7406 | $ 7.41 |
| 30+ | $ 0.7422$ 0.6532 | $ 19.60 |
| 100+ | $ 0.6446$ 0.5673 | $ 56.73 |
| 500+ | $ 0.586$ 0.5157 | $ 257.85 |
| 1,000+ | $ 0.5567$ 0.4899 | $ 489.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 6A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 56mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



