YJYCOIN YSPI1340S-220M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI1340S-220M |
| LCSC Part # | C50086709 |
| Package | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 4.5A 51mΩ SMD,13.5x12.8mm |
| Description | 4.5A 22uH ±20% 51mΩ 6A SMD,13.5x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,13.5x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8989 $ 0.7911 | $ 0.79 |
10+ | $ 0.7219 $ 0.6353 | $ 6.35 |
30+ | $ 0.6319 $ 0.5561 | $ 16.68 |
100+ | $ 0.545 $ 0.4796 | $ 47.96 |
500+ | $ 0.4913 $ 0.4324 | $ 216.20 |
1,000+ | $ 0.4645 $ 0.4088 | $ 408.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$