YJYCOIN YSPI0420HS-R10M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI0420HS-R10M |
| LCSC Part # | C50085974 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 13A 4mΩ SMD,4.4x4.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1349$ 0.1188 | $ 0.59 |
| 50+ | $ 0.1061$ 0.0934 | $ 4.67 |
| 150+ | $ 0.0917$ 0.0807 | $ 12.11 |
| 500+ | $ 0.0808$ 0.0711 | $ 35.55 |
| 3,000+ | $ 0.0722$ 0.0636 | $ 190.80 |
| 6,000+ | $ 0.0679$ 0.0598 | $ 358.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 13A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



