VISHAY IRFR9024TRPBF
| Manufacturer | |
| Mfr. Part # | IRFR9024TRPBF |
| LCSC Part # | C500644 |
| Package | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 8.8A DPAK(TO-252) |
| Description | P-Channel 60V 8.8A 2.5W Surface Mount DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | DPAK(TO-252) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,840
5,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6137 | $ 0.61 |
10+ | $ 0.4958 | $ 4.96 |
30+ | $ 0.4384 | $ 13.15 |
100+ | $ 0.3794 | $ 37.94 |
500+ | $ 0.3045 | $ 152.25 |
1,000+ | $ 0.2854 | $ 285.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$