MICROCHIP TC1047AVNBTR
| Manufacturer | |
| Mfr. Part # | TC1047AVNBTR |
| LCSC Part # | C50052 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision Temperature-to-Voltage Converter |
| Description | -40℃~+125℃ ±2℃ 2.5V~5.5V SOT-23 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34,234
34,234
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5615 | $ 0.56 |
10+ | $ 0.4399 | $ 4.40 |
30+ | $ 0.3887 | $ 11.66 |
100+ | $ 0.3232 | $ 32.32 |
500+ | $ 0.28 | $ 140.00 |
1,000+ | $ 0.2624 | $ 262.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$