TOSHIBA TC358775XBG
| Manufacturer | |
| Mfr. Part # | TC358775XBG |
| LCSC Part # | C500468 |
| Package | BGA-64 |
| Customer # | |
| Key Attributes | TOSHIBA TC358775XBG CMOS Digital Integrated Circuit Silicon Monolithic Mobile Peripheral Devices |
| Description | 1.8V~3.3V Transceiver 1Gbps BGA-64 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Package | BGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2572 | $ 3.26 |
10+ | $ 2.6827 | $ 26.83 |
30+ | $ 2.322 | $ 69.66 |
100+ | $ 1.7316 | $ 173.16 |
500+ | $ 1.5656 | $ 782.80 |
1,500+ | $ 1.4922 | $ 2238.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$