AOS AO4614B
| Manufacturer | |
| MPN | AO4614B |
| LCSC Part # | C500397 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 6A;5A | |
| RDS(on) | 30mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF;72pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 10.8nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 82pF;97pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,345
8,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3061 | $ 1.53 |
| 50+ | $ 0.2402 | $ 12.01 |
| 150+ | $ 0.212 | $ 31.80 |
| 500+ | $ 0.1768 | $ 88.40 |
| 3,000+ | $ 0.1597 | $ 479.10 |
| 6,000+ | $ 0.1503 | $ 901.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Current - Continuous Drain(Id) | 6A;5A | |
| RDS(on) | 30mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF;72pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 10.8nC@10V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 82pF;97pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C500397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
