LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taisko B0505S-1W product image
  • B0505S-1W thumbnail 1
  • B0505S-1W thumbnail 2
  • B0505S-1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taisko B0505S-1WRoHS

Manufacturer
TaiskoAsian Brands
MPN
B0505S-1W
LCSC Part #
C500271
Packaging
Through Hole
Customer #
Key Attributes
Through Hole DC DC Converters RoHS
Datasheetpdf iconTaisko B0505S-1W
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5531$ 1.55
10+$ 1.2921$ 12.92
43+$ 1.0795$ 46.42
86+$ 0.9167$ 78.84
516+$ 0.8459$ 436.48
989+$ 0.812$ 803.07
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTaisko
PackagingThrough Hole
Vin4.5V~5.5V
Vout5V
typePlastic encapsulated type
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)47uF
Number of Outputs1
Iout200mA
Height-
Frequency - Switching150kHz;300kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
Conversion Efficiency78%
FeaturesSynchronous rectification control;Over Current Protection;Overvoltage protection;Short Circuit Protection
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

The B_S-1W series products are specifically designed for applications in on-board power systems that require generating a set of voltages isolated from the input power supply.

Features

AI Translation
  • Industry-standard wide input range
  • High efficiency via synchronous rectification
  • 6-sided shielding
  • I/O isolation voltage
  • Built-in overcurrent protection (auto-recovery)
  • Built-in overvoltage protection
  • Built-in remote on/off
  • Output voltage adjustable via external variable resistor
  • International standard pinout, compact SIP package
  • Low quiescent current
  • High conversion efficiency
  • Isolation voltage 1500VDC
  • Operating temperature range: -40°C~+85°C
  • No external components required

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications