XKB Connection SS-3336S-02-L2
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-3336S-02-L2 |
| LCSC Part # | C500059 |
| Packaging | SMD,13x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,13x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 3.2mm | |
| Voltage Rating | 12V | |
| Length | 13mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,630
1,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1628 | $ 0.81 |
| 50+ | $ 0.132 | $ 6.60 |
| 150+ | $ 0.1166 | $ 17.49 |
| 800+ | $ 0.0973 | $ 77.84 |
| 2,400+ | $ 0.0881 | $ 211.44 |
| 4,800+ | $ 0.0835 | $ 400.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,13x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 3.2mm | |
| Voltage Rating | 12V | |
| Length | 13mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



