XKB Connection SS-3235S-L1
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | SS-3235S-L1 |
| LCSC Part # | C500055 |
| Package | SMD,9.1x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Description | Slide Switch DPDT 50mA @ 12V Surface Mount, Right Angle Rectangular Columnar 9.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,9.1x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
730
730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1101 | $ 0.55 |
50+ | $ 0.0868 | $ 4.34 |
150+ | $ 0.0752 | $ 11.28 |
1,000+ | $ 0.0665 | $ 66.50 |
2,000+ | $ 0.0595 | $ 119.00 |
5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$