XKB Connection SS-3235D-02-L2
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-3235D-02-L2 |
| LCSC Part # | C500053 |
| Packaging | Through Hole,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,9x3.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 2.6mm | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.098 | $ 0.49 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0671 | $ 10.07 |
| 1,000+ | $ 0.0594 | $ 59.40 |
| 2,000+ | $ 0.0532 | $ 106.40 |
| 4,000+ | $ 0.0501 | $ 200.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,9x3.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 2.6mm | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



