XKB Connection SK-3245S-L4-A
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3245S-L4-A |
| LCSC Part # | C500049 |
| Packaging | SMD,9.1x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.123 | $ 0.62 |
| 50+ | $ 0.0985 | $ 4.93 |
| 150+ | $ 0.0863 | $ 12.95 |
| 1,000+ | $ 0.0771 | $ 77.10 |
| 2,000+ | $ 0.0684 | $ 136.80 |
| 5,000+ | $ 0.0647 | $ 323.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.2mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



