VISHAY VS-20ETS12STRL-M3
| Manufacturer | |
| Mfr. Part # | VS-20ETS12STRL-M3 |
| LCSC Part # | C499580 |
| Package | TO-263AB |
| Customer # | |
| Key Attributes | DIODE STANDARD 1.2kV 20A TO-263AB |
| Description | 300A 1.2kV Independent 1.1V@20A 20A TO-263AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | TO-263AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
608 
608
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9174 | $ 1.92 |
10+ | $ 1.594 | $ 15.94 |
30+ | $ 1.3913 | $ 41.74 |
100+ | $ 1.1854 | $ 118.54 |
500+ | $ 1.091 | $ 545.50 |
800+ | $ 1.0508 | $ 840.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$