VISHAY TSOP75336TT
| Manufacturer | |
| Mfr. Part # | TSOP75336TT |
| LCSC Part # | C499577 |
| Package | SMD-4P,3x6.8mm |
| Customer # | |
| Description | 36kHz 24m ±50° 350uA 2.5V~5.5V SMD-4P,3x6.8mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | SMD-4P,3x6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3842 | $ 0.38 |
10+ | $ 0.375 | $ 3.75 |
30+ | $ 0.3704 | $ 11.11 |
100+ | $ 0.3505 | $ 35.05 |
Standard Packaging 2200/Full
Reel | ||