LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY VS-20ETS08-M3 product image
  • VS-20ETS08-M3 thumbnail 1
  • VS-20ETS08-M3 thumbnail 2
  • VS-20ETS08-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-20ETS08-M3RoHS

Manufacturer
MPN
VS-20ETS08-M3
LCSC Part #
C499571
Packaging
TO-220AC
Customer #
Key Attributes
DIODE STANDARD 800V 20A TO-220AC
Datasheetpdf iconVISHAY VS-20ETS08-M3
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.525$ 1.4945$ 1.49
10+$ 1.2744$ 1.2490$ 12.49
30+$ 1.1361$ 1.1134$ 33.40
100+$ 0.9798$ 0.9602$ 96.02
500+$ 0.9115$ 0.8933$ 446.65
1,000+$ 0.8805$ 0.8629$ 862.90
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-220AC
Operating Junction Temperature Range-40℃~+150℃
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)800V
Voltage - Forward(Vf@If)1.1V@20A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current300A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

High voltage rectifiers optimized for very low forward voltage drop with moderate leakage. These devices are intended for use in main rectification (single or three phase bridge).

Features

AI Translation
  • Very low forward voltage drop
  • 150℃ max. operating junction temperature
  • Glass passivated pellet chip junction
  • Designed and qualified according to JEDEC-JESD 47

Applications

AI Translation
  • Input rectification
  • Vishay Semiconductors switches and output rectifiers which are available in identical package outlines