VISHAY TR3A335K025C3500
| Manufacturer | |
| Mfr. Part # | TR3A335K025C3500 |
| LCSC Part # | C499568 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 3.3uF ±10% 25V 1206 |
| Description | 3.3uF ±10% 25V Tantalum Capacitors 3.5Ω@100kHz 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9581 | $ 0.96 |
10+ | $ 0.9385 | $ 9.39 |
30+ | $ 0.9264 | $ 27.79 |
100+ | $ 0.9128 | $ 91.28 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$