VISHAY 594D157X0010D2T
| Manufacturer | |
| Mfr. Part # | 594D157X0010D2T |
| LCSC Part # | C499541 |
| Package | CASE-D-7443 |
| Customer # | |
| Key Attributes | CAP TANT 150uF ±20% 10V CASE-D-7443 |
| Description | 150uF ±20% 10V Tantalum Capacitors 75mΩ@100kHz CASE-D-7443 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-D-7443 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2101 | $ 7.21 |
10+ | $ 7.0803 | $ 70.80 |
30+ | $ 6.9943 | $ 209.83 |
100+ | $ 6.9068 | $ 690.68 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$