LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSR5R0150FEA product image
  • WSR5R0150FEA thumbnail 1
  • WSR5R0150FEA thumbnail 2
  • WSR5R0150FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSR5R0150FEARoHS

Manufacturer
MPN
WSR5R0150FEA
LCSC Part #
C499527
Packaging
4527
Customer #
Key Attributes
RES 15mΩ ±1% 5W 4527
Datasheetpdf iconVISHAY WSR5R0150FEA
In-Stock: 302
302 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7036$ 4.70
10+$ 4.1835$ 41.84
30+$ 3.8757$ 116.27
100+$ 3.563$ 356.30
500+$ 3.4188$ 1709.40
1,500+$ 3.354$ 5031.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Power(Watts)5W
Resistance15mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece