VISHAY VS-36MB120A
| Manufacturer | |
| Mfr. Part # | VS-36MB120A |
| LCSC Part # | C499520 |
| Package | D-34 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1200V 35A D-34 |
| Description | Bridge Rectifier 1200V 35A Through Hole D-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | D-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2679 | $ 11.27 |
10+ | $ 9.6548 | $ 96.55 |
40+ | $ 8.6704 | $ 346.82 |
100+ | $ 7.8464 | $ 784.64 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$