LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VY1102M35Y5UQ63V0 product image
  • VY1102M35Y5UQ63V0 thumbnail 1
  • VY1102M35Y5UQ63V0 thumbnail 2
  • VY1102M35Y5UQ63V0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY VY1102M35Y5UQ63V0RoHS

Manufacturer
MPN
VY1102M35Y5UQ63V0
LCSC Part #
C499502
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 1nF ±20% 760V 500V TH
Datasheetpdf iconVISHAY VY1102M35Y5UQ63V0
In-Stock: 56,195
56,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1718$ 0.86
50+$ 0.1388$ 6.94
150+$ 0.1246$ 18.69
1,000+$ 0.0912$ 91.20
2,000+$ 0.0834$ 166.80
5,000+$ 0.0787$ 393.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance1nF
Tolerance±20%
Operating Temperature-40℃~+125℃
RatingsX1,Y1
Voltage(AC)760V;500V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece