VISHAY WSR5R0100FEA
| Manufacturer | |
| Mfr. Part # | WSR5R0100FEA |
| LCSC Part # | C499500 |
| Package | 4527 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 5W 4527 |
| Description | 10mΩ 5W SMD ±75ppm/℃ Current Sense Resistor ±1% 4527 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 4527 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,068 
1,068
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9548 | $ 0.95 |
10+ | $ 0.7617 | $ 7.62 |
30+ | $ 0.6643 | $ 19.93 |
100+ | $ 0.567 | $ 56.70 |
500+ | $ 0.5099 | $ 254.95 |
1,500+ | $ 0.4805 | $ 720.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$