VISHAY WSL1206R0400FEA
| Manufacturer | |
| Mfr. Part # | WSL1206R0400FEA |
| LCSC Part # | C499497 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 40mΩ ±1% 250mW 1206 |
| Description | 250mW 40mΩ SMD ±75ppm/℃ Current Sense Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,305 
3,305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.219 $ 0.2081 | $ 1.04 |
50+ | $ 0.1756 $ 0.1669 | $ 8.35 |
150+ | $ 0.138 $ 0.1311 | $ 19.67 |
500+ | $ 0.1148 $ 0.1091 | $ 54.55 |
2,500+ | $ 0.1045 $ 0.0993 | $ 248.25 |
4,000+ | $ 0.0983 $ 0.0934 | $ 373.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$