LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY SI7465DP-T1-GE3 product image
  • SI7465DP-T1-GE3 thumbnail 1
  • SI7465DP-T1-GE3 thumbnail 2
  • SI7465DP-T1-GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI7465DP-T1-GE3RoHS

Manufacturer
MPN
SI7465DP-T1-GE3
LCSC Part #
C499482
Packaging
PowerPAKSO-8
Customer #
Key Attributes
MOSFET P-CH 60V 5A PowerPAKSO-8
Datasheetpdf iconVISHAY SI7465DP-T1-GE3
In-Stock: 4,122
4,122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4575$ 0.4347$ 0.43
10+$ 0.4022$ 0.3821$ 3.82
30+$ 0.3745$ 0.3558$ 10.67
100+$ 0.3468$ 0.3295$ 32.95
500+$ 0.3306$ 0.3141$ 157.05
1,000+$ 0.3224$ 0.3063$ 306.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAKSO-8
Drain to Source Voltage60V
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation3.5W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)64mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)-
Gate Charge(Qg)26nC@10V
Vgs±20V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MOSFETs for switching applications can now achieve die on-resistance of approximately 1mΩ and handle currents up to 85A. Although die performance has improved significantly compared to a few years ago, power MOSFET packaging technology must keep pace as well. Clearly, it is unacceptable for packaging to degrade the performance of high-performance dies. PowerPAK is a new packaging technology that addresses these issues.

Features

AI Translation
  • TrenchFET Power MOSFET
  • New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
  • RoHS COMPLIANT HALOGEN FREE Available