VISHAY 593D227X9010D2TE3
| Manufacturer | |
| Mfr. Part # | 593D227X9010D2TE3 |
| LCSC Part # | C499477 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±10% 10V CASE-D-7343 |
| Description | 220uF ±10% 10V Tantalum Capacitors 125mΩ@100kHz CASE-D-7343 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8163 | $ 0.82 |
10+ | $ 0.6744 | $ 6.74 |
30+ | $ 0.605 | $ 18.15 |
100+ | $ 0.5341 | $ 53.41 |
500+ | $ 0.4104 | $ 205.20 |
1,000+ | $ 0.3878 | $ 387.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$