Littelfuse/IXYS IXBH2N250
| Manufacturer | |
| Mfr. Part # | IXBH2N250 |
| LCSC Part # | C499433 |
| Package | TO-247-3 |
| Customer # | |
| Description | 32W 5A 2.5kV TO-247-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.6596 | $ 13.66 |
10+ | $ 12.9853 | $ 129.85 |
30+ | $ 11.8165 | $ 354.50 |
90+ | $ 10.7981 | $ 971.83 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$