Astrodyne TDI 056.00501.00
| Manufacturer | |
| MPN | 056.00501.00 |
| LCSC Part # | C4993033 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Screw Terminals | |
| Voltage Rating | 100V | |
| Current Rating | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 5A, 15A, 25A, 60A, 100A, 200A, and 300A
- Various mounting bushings and all terminal types available
- High insertion loss across a wide frequency range from kHz to GHz
- UL 1283 / 60929, CSA C22.2, EN 60068-1 certified
Applications
AI Translation
- Shielded facilities
- Base stations
- MRI systems
- MRI gradient amplifiers
- Communication systems
- Servers
- Switching mode power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 108.1029 | $ 108.10 |
| 200+ | $ 41.8344 | $ 8366.88 |
| 500+ | $ 40.3645 | $ 20182.25 |
| 1,000+ | $ 39.6387 | $ 39638.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Screw Terminals | |
| Voltage Rating | 100V | |
| Current Rating | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 5A, 15A, 25A, 60A, 100A, 200A, and 300A
- Various mounting bushings and all terminal types available
- High insertion loss across a wide frequency range from kHz to GHz
- UL 1283 / 60929, CSA C22.2, EN 60068-1 certified
Applications
AI Translation
- Shielded facilities
- Base stations
- MRI systems
- MRI gradient amplifiers
- Communication systems
- Servers
- Switching mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

