Astrodyne TDI 056.30004.00
| Manufacturer | |
| MPN | 056.30004.00 |
| LCSC Part # | C4993008 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Astrodyne TDI | |
| Packaging | Screw Terminals | |
| Voltage Rating | 1kV | |
| Current Rating | 300A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 352.2537 | $ 352.25 |
| 200+ | $ 136.3177 | $ 27263.54 |
| 500+ | $ 131.5264 | $ 65763.20 |
| 1,000+ | $ 129.1595 | $ 129159.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

