Knowles SBSGC5000473MXT
| Manufacturer | |
| Mfr. Part # | SBSGC5000473MXT |
| LCSC Part # | C4992999 |
| Package | 1812 |
| Customer # | |
| Description | 47nF X7R ±20% 1812 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3129 | $ 2.31 |
200+ | $ 0.8959 | $ 179.18 |
500+ | $ 0.8644 | $ 432.20 |
1,000+ | $ 0.8487 | $ 848.70 |
Standard Packaging 500/Full
Reel | ||