LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 195D225X96R3C2T product image
Images for reference only

VISHAY 195D225X96R3C2TRoHS

Manufacturer
MPN
195D225X96R3C2T
LCSC Part #
C4992990
Packaging
CASE-R-2212-6.5(mm)
Customer #
Key Attributes
2.2uF ±10% 6.3V Tantalum Capacitors CASE-R-2212-6.5(mm)
Datasheetpdf iconVISHAY 195D225X96R3C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4199$ 1.42
200+$ 0.5501$ 110.02
500+$ 0.5304$ 265.20
1,000+$ 0.5213$ 521.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-R-2212-6.5(mm)
Capacitance2.2uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece