CUI SJ2-35954A-SMT-TR
| Manufacturer | |
| MPN | SJ2-35954A-SMT-TR |
| LCSC Part # | C4992345 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1A 12V |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Rated current | 1A | |
| working temperature | -25℃~+85℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 12V | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1050 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Multiple switch configurations
- Right-angle design
- Reflow soldering compatible
- Surface mount
In-Stock: 462
462 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0106 | $ 2.01 |
| 10+ | $ 1.7091 | $ 17.09 |
| 30+ | $ 1.5188 | $ 45.56 |
| 100+ | $ 1.3254 | $ 132.54 |
| 500+ | $ 1.2367 | $ 618.35 |
| 1,050+ | $ 1.1996 | $ 1259.58 |
Standard Packaging1050/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

